


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,60000 Kč | 719,60 Kč |
| 10 | 611,60900 Kč | 6 116,09 Kč |
| 25 | 573,31240 Kč | 14 332,81 Kč |
| 50 | 545,96480 Kč | 27 298,24 Kč |
| 100 | 530,61950 Kč | 53 061,95 Kč |
| Unit Price without VAT: | 719,60000 Kč |
|---|---|
| Unit Price with VAT: | 870,71600 Kč |



