60 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3CCA-6060K

DigiKey Part Number
M3CCA-6060K-ND
Manufacturer
Manufacturer Product Number
M3CCA-6060K
Description
IDC CABLE - MKC60A/MC60F/MKC60A
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00' (1.52m)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1704,90000 Kč704,90 Kč
10599,19900 Kč5 991,99 Kč
25561,68800 Kč14 042,20 Kč
50534,89460 Kč26 744,73 Kč
100518,86060 Kč51 886,06 Kč
Manufacturers Standard Package
Unit Price without VAT:704,90000 Kč
Unit Price with VAT:852,92900 Kč
Alternate Length
IDC CABLE - MKC60A/MC60F/MKC60A
In-Stock: 0
Unit Price: 528,10000 Kč
IDC CABLE - MKC60A/MC60F/MKC60A
In-Stock: 0
Unit Price: 345,84000 Kč
Assembly Component