60 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3CCA-6040K

DigiKey Part Number
M3CCA-6040K-ND
Manufacturer
Manufacturer Product Number
M3CCA-6040K
Description
IDC CABLE - MKC60A/MC60F/MKC60A
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.34' (1.02m)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1528,10000 Kč528,10 Kč
10448,91600 Kč4 489,16 Kč
25420,80000 Kč10 520,00 Kč
50400,72160 Kč20 036,08 Kč
100381,60930 Kč38 160,93 Kč
250378,34196 Kč94 585,49 Kč
Manufacturers Standard Package
Unit Price without VAT:528,10000 Kč
Unit Price with VAT:639,00100 Kč
Alternate Length
IDC CABLE - MKC60A/MC60F/MKC60A
In-Stock: 0
Unit Price: 704,90000 Kč
IDC CABLE - MKC60A/MC60F/MKC60A
In-Stock: 0
Unit Price: 345,84000 Kč
Assembly Component