


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,84000 Kč | 345,84 Kč |
| 10 | 293,97200 Kč | 2 939,72 Kč |
| 25 | 275,56080 Kč | 6 889,02 Kč |
| 50 | 262,40780 Kč | 13 120,39 Kč |
| 100 | 249,88670 Kč | 24 988,67 Kč |
| 250 | 238,11732 Kč | 59 529,33 Kč |
| Unit Price without VAT: | 345,84000 Kč |
|---|---|
| Unit Price with VAT: | 418,46640 Kč |



