Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2702-1-F3-A

DigiKey Part Number
559-1027-2-ND - Tape & Reel (TR)
559-1027-1-ND - Cut Tape (CT)
559-1027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2702-1-F3-A
Description
OPTOISOLTR 3.75KV 1CH DARL 4-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
PS2702-1-F3-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
90µs, 60µs
Rise / Fall Time (Typ)
70µs, 60µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
200mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 822
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1014,61500 Kč146,15 Kč
10010,78040 Kč1 078,04 Kč
5009,06904 Kč4 534,52 Kč
1 0008,50839 Kč8 508,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5007,70159 Kč26 955,57 Kč
7 0007,34867 Kč51 440,69 Kč
10 5007,16790 Kč75 262,95 Kč
17 5006,96394 Kč121 868,95 Kč
24 5006,84267 Kč167 645,42 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč