
PS2701-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1193-2-ND - Tape & Reel (TR) 559-1193-1-ND - Cut Tape (CT) 559-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2701-1-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2701-1-A | Renesas Electronics Corporation | 2 840 | 559-1025-ND | 13,59800 Kč | Parametric Equivalent |
| PS2701-1-A-H | Renesas Electronics Corporation | 0 | 559-PS2701-1-A-H-ND | 10,17750 Kč | Parametric Equivalent |
| PS2701-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2701-1-A-N-ND | 10,17750 Kč | Parametric Equivalent |
| PS2701-1-A-Q | Renesas Electronics Corporation | 0 | 559-PS2701-1-A-Q-ND | 10,17750 Kč | Parametric Equivalent |
| PS2701-1-A-Y | Renesas Electronics Corporation | 0 | 559-PS2701-1-A-Y-ND | 10,17750 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 10,65700 Kč | 106,57 Kč |
| 100 | 7,74780 Kč | 774,78 Kč |
| 500 | 6,44978 Kč | 3 224,89 Kč |
| 1 000 | 6,02369 Kč | 6 023,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,20184 Kč | 18 206,44 Kč |
| 7 000 | 4,94341 Kč | 34 603,87 Kč |
| 10 500 | 4,81099 Kč | 50 515,40 Kč |
| 17 500 | 4,66155 Kč | 81 577,12 Kč |
| 24 500 | 4,57267 Kč | 112 030,41 Kč |
| 35 000 | 4,53607 Kč | 158 762,45 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |


