Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
CHS-10TA
CHS-10TA

CHS-10TA

DigiKey Part Number
563-1013-2-ND - Tape & Reel (TR)
563-1013-1-ND - Cut Tape (CT)
563-1013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHS-10TA
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
EDA/CAD Models
CHS-10TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.098" (2.50mm)
Mounting Type
Surface Mount
Termination Style
J Lead
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.563" (14.30mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1060,53700 Kč605,37 Kč
2556,11520 Kč1 402,88 Kč
10049,99620 Kč4 999,62 Kč
25046,43916 Kč11 609,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,02902 Kč22 014,51 Kč
1 00041,86329 Kč41 863,29 Kč
1 50040,70756 Kč61 061,34 Kč
2 50039,36470 Kč98 411,75 Kč
3 50038,54693 Kč134 914,26 Kč
5 00037,73492 Kč188 674,60 Kč
Manufacturers Standard Package
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč