
J49SML-F-G-G-K-25M0 | |
|---|---|
DigiKey Part Number | 1908-J49SML-F-G-G-K-25M0TR-ND - Tape & Reel (TR) 1908-J49SML-F-G-G-K-25M0CT-ND - Cut Tape (CT) 1908-J49SML-F-G-G-K-25M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SML-F-G-G-K-25M0 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,54400 Kč | 113,60 Kč |
| 50 | 4,35920 Kč | 217,96 Kč |
| 100 | 4,17860 Kč | 417,86 Kč |
| 250 | 3,95100 Kč | 987,75 Kč |
| 500 | 3,78720 Kč | 1 893,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,63055 Kč | 3 630,55 Kč |
| 2 000 | 3,48042 Kč | 6 960,84 Kč |
| 3 000 | 3,39545 Kč | 10 186,35 Kč |
| 5 000 | 3,29131 Kč | 16 456,55 Kč |
| 7 000 | 3,22451 Kč | 22 571,57 Kč |
| 10 000 | 3,15518 Kč | 31 551,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











