Supervisor 4 Channel 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor 4 Channel 36-SSOP
Introducing Power by Linear

LTC2928CG#PBF

DigiKey Part Number
LTC2928CG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2928CG#PBF
Description
IC SUPERVISOR 4 CHANNEL 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor 4 Channel 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2928CG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
-
Reset
Active Low
Reset Timeout
5ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1261,22000 Kč261,22 Kč
10205,08700 Kč2 050,87 Kč
37186,08189 Kč6 885,03 Kč
111174,71090 Kč19 392,91 Kč
259168,04722 Kč43 524,23 Kč
518163,66077 Kč84 776,28 Kč
1 036160,05097 Kč165 812,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:261,22000 Kč
Unit Price with VAT:316,07620 Kč