


LT1585CM-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1585CM-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1585CM-3.3#TRPBFCT-ND - Cut Tape (CT) LT1585CM-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1585CM-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 4.6A DDPAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 4.6A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1585CM-3.3#TRPBF Models |
Category | Voltage Dropout (Max) 1.4V @ 4.6A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature 0°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Number of Regulators 1 | Supplier Device Package DDPAK-3 |
Voltage - Input (Max) 7V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS1585ACS-3.3/NOPB | Texas Instruments | 460 | LMS1585ACS-3.3/NOPB-ND | 3,13000 Kč | Similar |
| LMS1585ACSX-3.3/NOPB | Texas Instruments | 654 | LMS1585ACSX-3.3/NOPBCT-ND | 2,66000 Kč | Similar |
| LMS1585AIS-3.3/NOPB | Texas Instruments | 125 | LMS1585AIS-3.3/NOPB-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,24000 Kč | 342,24 Kč |
| 10 | 271,16300 Kč | 2 711,63 Kč |
| 25 | 253,39440 Kč | 6 334,86 Kč |
| 100 | 234,84960 Kč | 23 484,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 216,14000 Kč | 162 105,00 Kč |
| Unit Price without VAT: | 342,24000 Kč |
|---|---|
| Unit Price with VAT: | 414,11040 Kč |









