


TPS7B6933QDCYRQ1 | |
|---|---|
DigiKey Part Number | 296-43891-2-ND - Tape & Reel (TR) 296-43891-1-ND - Cut Tape (CT) 296-43891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6933QDCYRQ1 |
Description | IC REG LIN 3.3V 150MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6933QDCYRQ1 Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 0.8V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4264-2CST33T3G | onsemi | 5 704 | NCV4264-2CST33T3GOSCT-ND | 25,03000 Kč | Similar |
| NCV4266-2CST33T3G | onsemi | 2 493 | 488-NCV4266-2CST33T3GCT-ND | 26,88000 Kč | Similar |
| NCV8664CST33T3G | onsemi | 964 | NCV8664CST33T3GOSCT-ND | 30,66000 Kč | Similar |
| TPL820F33-ST4R | 3PEAK | 2 064 | 5503-TPL820F33-ST4RCT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 25 | 23,91240 Kč | 597,81 Kč |
| 100 | 21,27520 Kč | 2 127,52 Kč |
| 250 | 20,01528 Kč | 5 003,82 Kč |
| 500 | 19,25600 Kč | 9 628,00 Kč |
| 1 000 | 19,14766 Kč | 19 147,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,97126 Kč | 44 928,15 Kč |
| 5 000 | 17,57369 Kč | 87 868,45 Kč |
| 7 500 | 17,37456 Kč | 130 309,20 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |





