
TPL820F33-ST4R | |
|---|---|
DigiKey Part Number | 5503-TPL820F33-ST4RTR-ND - Tape & Reel (TR) 5503-TPL820F33-ST4RCT-ND - Cut Tape (CT) 5503-TPL820F33-ST4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL820F33-ST4R |
Description | IC REG LIN 3.3V 180MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-223-3 |
EDA/CAD Models | TPL820F33-ST4R Models |
Category | Voltage Dropout (Max) 0.72V @ 180mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 65dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 100 | 5,28100 Kč | 528,10 Kč |
| 250 | 4,89672 Kč | 1 224,18 Kč |
| 500 | 4,66492 Kč | 2 332,46 Kč |
| 1 000 | 4,47404 Kč | 4 474,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,11120 Kč | 16 444,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

