


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 398,56000 Kč | 1 398,56 Kč |
| 10 | 1 085,04300 Kč | 10 850,43 Kč |
| 25 | 985,70400 Kč | 24 642,60 Kč |
| 50 | 918,70620 Kč | 45 935,31 Kč |
| 100 | 858,04850 Kč | 85 804,85 Kč |
| 250 | 786,65196 Kč | 196 662,99 Kč |
| Unit Price without VAT: | 1 398,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 692,25760 Kč |



