


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 194,17000 Kč | 1 194,17 Kč |
| 10 | 925,44200 Kč | 9 254,42 Kč |
| 25 | 840,25720 Kč | 21 006,43 Kč |
| 50 | 782,78640 Kč | 39 139,32 Kč |
| 100 | 730,74230 Kč | 73 074,23 Kč |
| 250 | 669,47924 Kč | 167 369,81 Kč |
| Unit Price without VAT: | 1 194,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 444,94570 Kč |



