


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 515,01000 Kč | 1 515,01 Kč |
| 10 | 1 176,03500 Kč | 11 760,35 Kč |
| 25 | 1 068,67240 Kč | 26 716,81 Kč |
| 50 | 996,27540 Kč | 49 813,77 Kč |
| 100 | 930,73840 Kč | 93 073,84 Kč |
| Unit Price without VAT: | 1 515,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 833,16210 Kč |



