Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC-18E

DigiKey Part Number
4761-DAC-18E-ND
Manufacturer
Manufacturer Product Number
DAC-18E
Description
PWR ENT, IEC APPLIANCE INLET, 2.
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
-
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C8, Non-Polarized
Connector Type
Receptacle, Male Pins
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, CE, cULus, KC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 804
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,31800 Kč33,18 Kč
253,10760 Kč77,69 Kč
502,96080 Kč148,04 Kč
1002,82000 Kč282,00 Kč
4002,55598 Kč1 022,39 Kč
8002,43366 Kč1 946,93 Kč
1 2002,36508 Kč2 838,10 Kč
2 8002,22759 Kč6 237,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč