
DAC-18R5A | |
|---|---|
DigiKey Part Number | 4761-DAC-18R5A-ND |
Manufacturer | |
Manufacturer Product Number | DAC-18R5A |
Description | PWR ENT, IEC APPLIANCE INLET, 2. |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C8, Non-Polarized | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, CE, cULus, KC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,04840 Kč | 101,21 Kč |
| 50 | 3,85100 Kč | 192,55 Kč |
| 100 | 3,66840 Kč | 366,84 Kč |
| 400 | 3,32503 Kč | 1 330,01 Kč |
| 800 | 3,16598 Kč | 2 532,78 Kč |
| 1 200 | 3,07638 Kč | 3 691,66 Kč |
| 2 800 | 2,89773 Kč | 8 113,64 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |






