




4300.0104 | |
|---|---|
DigiKey Part Number | 486-4133-ND |
Manufacturer | |
Manufacturer Product Number | 4300.0104 |
Description | PWR ENT RCPT IEC320-C8 PNL SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4300.0104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C8, Non-Polarized | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 2.5A | |
Voltage Rating - Appliance Inlet | 250V | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Cutout; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,85600 Kč | 188,56 Kč |
| 25 | 17,68040 Kč | 442,01 Kč |
| 50 | 16,83200 Kč | 841,60 Kč |
| 100 | 16,02780 Kč | 1 602,78 Kč |
| 300 | 14,83160 Kč | 4 449,48 Kč |
| 500 | 14,30594 Kč | 7 152,97 Kč |
| 1 000 | 13,62308 Kč | 13 623,08 Kč |
| 2 500 | 12,77014 Kč | 31 925,35 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |








