



771W-X2/01 | |
|---|---|
DigiKey Part Number | Q841-ND |
Manufacturer | |
Manufacturer Product Number | 771W-X2/01 |
Description | PWR ENT RCPT IEC320-C8 PNL SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Qualtek | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Solder Tabs |
Connector Style IEC 320-C8, Non-Polarized | Panel Cutout Dimensions Rectangular - 24.50mm x 12.50mm |
Connector Type Receptacle, Male Pins | Panel Thickness 0.024" ~ 0.059" (0.60mm ~ 1.50mm) |
Current Rating - Appliance Inlet 2.5A | Approval Agency CCC, CSA, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 25 | 20,53600 Kč | 513,40 Kč |
| 50 | 19,55340 Kč | 977,67 Kč |
| 100 | 18,61890 Kč | 1 861,89 Kč |
| 300 | 17,22957 Kč | 5 168,87 Kč |
| 500 | 16,61908 Kč | 8 309,54 Kč |
| 1 000 | 15,82577 Kč | 15 825,77 Kč |
| 2 500 | 14,83500 Kč | 37 087,50 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |













