8.00' (2.44m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C7, Polarized SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.00' (2.44m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C7, Polarized SPT-2
Qualtek Power Cords

223083-01

DigiKey Part Number
Q537-ND
Manufacturer
Manufacturer Product Number
223083-01
Description
CORD 18AWG 1-15P TO IEC320-C7 8'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C7, Polarized SPT-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
8.00' (2.44m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 1-15P, Polarized
Voltage Rating
125VAC
2nd Connector
IEC 320-C7, Polarized
Current Rating (Amps)
7A
Number of Conductors
2
Operating Temperature
105°C
Cord Type
SPT-2
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
10106,90100 Kč1 069,01 Kč
25100,19400 Kč2 504,85 Kč
5095,41080 Kč4 770,54 Kč
15088,29100 Kč13 243,65 Kč
30084,07810 Kč25 223,43 Kč
60080,06677 Kč48 040,06 Kč
1 05076,96967 Kč80 818,15 Kč
2 55072,30385 Kč184 374,82 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč
Alternate Length
CORD 18AWG 1-15P TO IEC320-C7 6'
In-Stock: 307
Unit Price: 116,75000 Kč