20V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QADC-65-20-08CB

DigiKey Part Number
Q1251-ND
Manufacturer
Manufacturer Product Number
QADC-65-20-08CB
Description
AC/DC DESKTOP ADAPTER 20V 65W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
20V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
65 W
Manufacturer
Qualtek
No Load Power Consumption
100mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
USB C
Form
Desktop (Class II)
Cord Length
39.4" (1.00m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
100 ~ 240 VAC
Size / Dimension
4.67" L x 2.33" W x 1.42" H (118.6mm x 59.2mm x 36.0mm)
Voltage - Output
20V
Approval Agency
BSMI, CB, CE, cULus, FCC, GS, PSE, RCM
Current - Output (Max)
3.25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 692
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1835,51000 Kč835,51 Kč
5768,35800 Kč3 841,79 Kč
10741,12400 Kč7 411,24 Kč
40689,47450 Kč27 578,98 Kč
80665,01975 Kč53 201,58 Kč
120651,12175 Kč78 134,61 Kč
280622,99943 Kč174 439,84 Kč
Manufacturers Standard Package
Unit Price without VAT:835,51000 Kč
Unit Price with VAT:1 010,96710 Kč