3.28' (1.00m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C7 SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.28' (1.00m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C7 SPT-2
Qualtek Power Cords

223052-01

DigiKey Part Number
Q1057-ND
Manufacturer
Manufacturer Product Number
223052-01
Description
CORD 18AWG 1-15P - C7 3.28' BLK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C7 SPT-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
3.28' (1.00m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 1-15P, Polarized
Voltage Rating
125VAC
2nd Connector
IEC 320-C7
Current Rating (Amps)
7A
Number of Conductors
2
Operating Temperature
105°C
Cord Type
SPT-2
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 547
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1070,11200 Kč701,12 Kč
2565,71520 Kč1 642,88 Kč
5062,57820 Kč3 128,91 Kč
10059,58810 Kč5 958,81 Kč
30055,14283 Kč16 542,85 Kč
50053,19130 Kč26 595,65 Kč
1 00050,65369 Kč50 653,69 Kč
2 50047,48546 Kč118 713,65 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč