


QADA-18-5.9-0801 | |
|---|---|
DigiKey Part Number | Q1190-ND |
Manufacturer | |
Manufacturer Product Number | QADA-18-5.9-0801 |
Description | AC/DC DESKTOP ADAPTER 5.9V 18W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5.9V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Qualtek | Polarization Positive Center |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 3.46" L x 1.97" W x 1.34" H (88.0mm x 50.0mm x 34.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency BSMI, CB, CCC, CE, cULus, FCC, GS, PSE, RCM |
Voltage - Output 5.9V | Weight 0.319 lb (144.7 g) |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,14000 Kč | 369,14 Kč |
| 5 | 339,53800 Kč | 1 697,69 Kč |
| 10 | 327,48500 Kč | 3 274,85 Kč |
| 25 | 312,20680 Kč | 7 805,17 Kč |
| 60 | 298,29067 Kč | 17 897,44 Kč |
| 120 | 287,70933 Kč | 34 525,12 Kč |
| 300 | 274,29757 Kč | 82 289,27 Kč |
| 540 | 266,02483 Kč | 143 653,41 Kč |
| Unit Price without VAT: | 369,14000 Kč |
|---|---|
| Unit Price with VAT: | 446,65940 Kč |







