8.20' (2.50m) Power Cord Black IEC 884/EN50 075 To IEC 320-C7 H03VVH2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black IEC 884/EN50 075 To IEC 320-C7 H03VVH2-F
Qualtek Power Cords

360007-01

DigiKey Part Number
Q949-ND
Manufacturer
Manufacturer Product Number
360007-01
Description
CORD IEC 884/EN50 075 - C7 8.20'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black IEC 884/EN50 075 To IEC 320-C7 H03VVH2-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Part Status
Active
Approved Countries
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Sweden, Switzerland
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 884/EN50 075
Voltage Rating
250VAC
2nd Connector
IEC 320-C7
Current Rating (Amps)
2.5A
Number of Conductors
2
Operating Temperature
70°C
Cord Type
H03VVH2-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,03000 Kč110,03 Kč
1093,39900 Kč933,99 Kč
2587,54480 Kč2 188,62 Kč
5083,36620 Kč4 168,31 Kč
10079,38500 Kč7 938,50 Kč
30073,46360 Kč22 039,08 Kč
50070,86364 Kč35 431,82 Kč
1 00067,48379 Kč67 483,79 Kč
2 50063,26328 Kč158 158,20 Kč
Manufacturers Standard Package
Unit Price without VAT:110,03000 Kč
Unit Price with VAT:133,13630 Kč