



TR9CZ3000USBCG2R6BF2 | |
|---|---|
DigiKey Part Number | 1939-1794-ND |
Manufacturer | |
Manufacturer Product Number | TR9CZ3000USBCG2R6BF2 |
Description | AC/DC DESKTOP ADAPTER 5V-20V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V, 5.8V, 9V, 12V, 15V, 20V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CZ3000USBCG2R6BF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 5.8V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 50°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,92000 Kč | 961,92 Kč |
| 5 | 884,56200 Kč | 4 422,81 Kč |
| 20 | 822,91150 Kč | 16 458,23 Kč |
| 40 | 793,72450 Kč | 31 748,98 Kč |
| 60 | 777,13250 Kč | 46 627,95 Kč |
| 100 | 756,72380 Kč | 75 672,38 Kč |
| 260 | 719,97296 Kč | 187 192,97 Kč |
| Unit Price without VAT: | 961,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 163,92320 Kč |









