


223082-01 | |
|---|---|
DigiKey Part Number | Q536-ND |
Manufacturer | |
Manufacturer Product Number | 223082-01 |
Description | CORD 18AWG 1-15P TO IEC320-C7 6' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C7, Polarized SPT-2 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Qualtek | Length 6.00' (1.83m) |
Packaging Bulk | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 1-15P, Polarized | Voltage Rating 125VAC |
2nd Connector IEC 320-C7, Polarized | Current Rating (Amps) 7A |
Number of Conductors 2 | Operating Temperature 105°C |
Cord Type SPT-2 | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 99,11100 Kč | 991,11 Kč |
| 25 | 92,90360 Kč | 2 322,59 Kč |
| 50 | 88,46460 Kč | 4 423,23 Kč |
| 100 | 84,23980 Kč | 8 423,98 Kč |
| 300 | 77,95717 Kč | 23 387,15 Kč |
| 500 | 75,19888 Kč | 37 599,44 Kč |
| 1 000 | 71,61200 Kč | 71 612,00 Kč |
| 2 500 | 67,13363 Kč | 167 834,07 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |












