


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 388,46000 Kč | 1 388,46 Kč |
| 10 | 1 077,21300 Kč | 10 772,13 Kč |
| 25 | 978,57240 Kč | 24 464,31 Kč |
| 50 | 912,03340 Kč | 45 601,67 Kč |
| 100 | 851,79460 Kč | 85 179,46 Kč |
| 250 | 780,89352 Kč | 195 223,38 Kč |
| Unit Price without VAT: | 1 388,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 680,03660 Kč |



