M3AKK-60 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3AKK-60 T
Part Number Breakdown 3M 1or3

M3AKK-6040K

DigiKey Part Number
M3AKK-6040K-ND
Manufacturer
Manufacturer Product Number
M3AKK-6040K
Description
IDC CABLE - MSC60K/MC60F/MPK60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 184,06000 Kč1 184,06 Kč
10917,48500 Kč9 174,85 Kč
25833,00760 Kč20 825,19 Kč
50776,01240 Kč38 800,62 Kč
100724,40000 Kč72 440,00 Kč
250663,64252 Kč165 910,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 184,06000 Kč
Unit Price with VAT:1 432,71260 Kč
Alternate Length
IDC CABLE - MSC60K/MC60F/MPK60K
In-Stock: 0
Unit Price: 975,25000 Kč
IDC CABLE - MSC60K/MC60F/MPK60K
In-Stock: 0
Unit Price: 1 388,46000 Kč