


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,25000 Kč | 975,25 Kč |
| 10 | 754,83200 Kč | 7 548,32 Kč |
| 25 | 684,86600 Kč | 17 121,65 Kč |
| 50 | 637,65500 Kč | 31 882,75 Kč |
| 100 | 594,89830 Kč | 59 489,83 Kč |
| 250 | 544,54412 Kč | 136 136,03 Kč |
| Unit Price without VAT: | 975,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 180,05250 Kč |



