Flat Ribbon Cable Multiple 34 (17 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/34 100SF

DigiKey Part Number
19-1700/34100SF-ND
19-1700/34100SF-DS-ND
Manufacturer
Manufacturer Product Number
1700/34 100SF
Description
CBL RIBN 34COND TWIST PAIR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 34 (17 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Twisted Pair
Number of Conductors
34 (17 Pair Twisted)
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.080" (2.03mm)
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Splice Free
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 527
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
195,12000 Kč95,12 Kč
575,97000 Kč379,85 Kč
1068,89400 Kč688,94 Kč
2560,48280 Kč1 512,07 Kč
5054,80480 Kč2 740,24 Kč
10049,67920 Kč4 967,92 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10049,67920 Kč4 967,92 Kč
20045,05645 Kč9 011,29 Kč
30042,57133 Kč12 771,40 Kč
50039,65556 Kč19 827,78 Kč
70037,85940 Kč26 501,58 Kč
1 00036,05714 Kč36 057,14 Kč
2 50032,78182 Kč81 954,55 Kč
Manufacturers Standard Package
Unit Price without VAT:95,12000 Kč
Unit Price with VAT:115,09520 Kč
Alternate Length
CBL RIBN 34COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 34COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 34COND TWIST PAIR 10'
In-Stock: 0
Unit Price:
CBL RIBN 34COND TWIST PAIR 5'
In-Stock: 0
Unit Price: