


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 816,40000 Kč | 816,40 Kč |
| 10 | 631,09500 Kč | 6 310,95 Kč |
| 25 | 572,27960 Kč | 14 306,99 Kč |
| 50 | 532,56380 Kč | 26 628,19 Kč |
| 100 | 496,59220 Kč | 49 659,22 Kč |
| 250 | 454,22116 Kč | 113 555,29 Kč |
| Unit Price without VAT: | 816,40000 Kč |
|---|---|
| Unit Price with VAT: | 987,84400 Kč |



