34 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3BBK-3440K

DigiKey Part Number
M3BBK-3440K-ND
Manufacturer
Manufacturer Product Number
M3BBK-3440K
Description
IDC CABLE - MSR34K/MC34F/MSR34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1693,56000 Kč693,56 Kč
10535,65900 Kč5 356,59 Kč
25485,47360 Kč12 136,84 Kč
50451,58720 Kč22 579,36 Kč
100420,88180 Kč42 088,18 Kč
250384,70856 Kč96 177,14 Kč
500360,36264 Kč180 181,32 Kč
Manufacturers Standard Package
Unit Price without VAT:693,56000 Kč
Unit Price with VAT:839,20760 Kč
Alternate Length
IDC CABLE - MSR34K/MC34F/MSR34K
In-Stock: 0
Unit Price: 816,40000 Kč
IDC CABLE - MSR34K/MC34F/MSR34K
In-Stock: 0
Unit Price: 568,42000 Kč