


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,42000 Kč | 568,42 Kč |
| 10 | 438,37500 Kč | 4 383,75 Kč |
| 25 | 397,06360 Kč | 9 926,59 Kč |
| 50 | 369,14900 Kč | 18 457,45 Kč |
| 100 | 343,84850 Kč | 34 384,85 Kč |
| 250 | 314,03852 Kč | 78 509,63 Kč |
| 500 | 293,96948 Kč | 146 984,74 Kč |
| Unit Price without VAT: | 568,42000 Kč |
|---|---|
| Unit Price with VAT: | 687,78820 Kč |



