34 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3CKK-3460K

DigiKey Part Number
M3CKK-3460K-ND
Manufacturer
Manufacturer Product Number
M3CKK-3460K
Description
IDC CABLE - MKC34K/MC34F/MPK34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1898,08000 Kč898,08 Kč
10694,71900 Kč6 947,19 Kč
25630,15840 Kč15 753,96 Kč
50586,58760 Kč29 329,38 Kč
100547,11970 Kč54 711,97 Kč
250500,64020 Kč125 160,05 Kč
Manufacturers Standard Package
Unit Price without VAT:898,08000 Kč
Unit Price with VAT:1 086,67680 Kč
Alternate Length
IDC CABLE - MKC34K/MC34F/MPK34K
In-Stock: 0
Unit Price: 776,72000 Kč
IDC CABLE - MKC34K/MC34F/MPK34K
In-Stock: 0
Unit Price: 653,25000 Kč