34 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3CKK-3440K

DigiKey Part Number
M3CKK-3440K-ND
Manufacturer
Manufacturer Product Number
M3CKK-3440K
Description
IDC CABLE - MKC34K/MC34F/MPK34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1776,72000 Kč776,72 Kč
10600,31200 Kč6 003,12 Kč
25544,27640 Kč13 606,91 Kč
50506,43400 Kč25 321,70 Kč
100472,15680 Kč47 215,68 Kč
250431,78356 Kč107 945,89 Kč
500404,61214 Kč202 306,07 Kč
Manufacturers Standard Package
Unit Price without VAT:776,72000 Kč
Unit Price with VAT:939,83120 Kč
Alternate Length
IDC CABLE - MKC34K/MC34F/MPK34K
In-Stock: 0
Unit Price: 898,08000 Kč
IDC CABLE - MKC34K/MC34F/MPK34K
In-Stock: 0
Unit Price: 653,25000 Kč