34 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3AAA-3440K

DigiKey Part Number
M3AAA-3440K-ND
Manufacturer
Manufacturer Product Number
M3AAA-3440K
Description
IDC CABLE - MSC34A/MC34F/MSC34A
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
3.34' (1.02m)
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,82000 Kč353,82 Kč
10300,60700 Kč3 006,07 Kč
25281,77640 Kč7 044,41 Kč
50268,32500 Kč13 416,25 Kč
100255,52260 Kč25 552,26 Kč
250243,99676 Kč60 999,19 Kč
Manufacturers Standard Package
Unit Price without VAT:353,82000 Kč
Unit Price with VAT:428,12220 Kč
Alternate Length
IDC CABLE - MSC34A/MC34F/MSC34A
In-Stock: 57
Unit Price: 246,94000 Kč
IDC CABLE - MSC34A/MC34F/MSC34A
In-Stock: 0
Unit Price: 457,97000 Kč
Assembly Component