34 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3AAA-3420K

DigiKey Part Number
M3AAA-3420K-ND
Manufacturer
Manufacturer Product Number
M3AAA-3420K
Description
IDC CABLE - MSC34A/MC34F/MSC34A
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,94000 Kč246,94 Kč
10209,77000 Kč2 097,70 Kč
25196,63360 Kč4 915,84 Kč
50187,24340 Kč9 362,17 Kč
100178,30870 Kč17 830,87 Kč
250167,15164 Kč41 787,91 Kč
500164,62432 Kč82 312,16 Kč
Manufacturers Standard Package
Unit Price without VAT:246,94000 Kč
Unit Price with VAT:298,79740 Kč
Alternate Length
IDC CABLE - MSC34A/MC34F/MSC34A
In-Stock: 0
Unit Price: 353,82000 Kč
IDC CABLE - MSC34A/MC34F/MSC34A
In-Stock: 0
Unit Price: 457,97000 Kč