34 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3UUK-3460K

DigiKey Part Number
M3UUK-3460K-ND
Manufacturer
Manufacturer Product Number
M3UUK-3460K
Description
IDC CABLE - MKS34K/MC34F/MKS34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1829,00000 Kč829,00 Kč
10640,85900 Kč6 408,59 Kč
25581,14920 Kč14 528,73 Kč
50540,84960 Kč27 042,48 Kč
100504,33630 Kč50 433,63 Kč
250461,33780 Kč115 334,45 Kč
Manufacturers Standard Package
Unit Price without VAT:829,00000 Kč
Unit Price with VAT:1 003,09000 Kč
Alternate Length
IDC CABLE - MKS34K/MC34F/MKS34K
In-Stock: 0
Unit Price: 706,37000 Kč
IDC CABLE - MKS34K/MC34F/MKS34K
In-Stock: 0
Unit Price: 581,43000 Kč