


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,43000 Kč | 581,43 Kč |
| 10 | 448,51700 Kč | 4 485,17 Kč |
| 25 | 406,26920 Kč | 10 156,73 Kč |
| 50 | 377,73300 Kč | 18 886,65 Kč |
| 100 | 351,86770 Kč | 35 186,77 Kč |
| 250 | 321,39120 Kč | 80 347,80 Kč |
| 500 | 300,87698 Kč | 150 438,49 Kč |
| Unit Price without VAT: | 581,43000 Kč |
|---|---|
| Unit Price with VAT: | 703,53030 Kč |



