RTD Platinum Thin-Film
TE's platinum thin-film elements have a compact design for easy packaging in custom probes and assemblies
TE Connectivity’s (TE) RTD platinum thin-film elements provide high accuracy and stability. As technology advances, there is a growing demand for temperature sensors that provide high accuracy and precision measurement with the ability to be easily designed into new and existing applications. TE’s competitive selection of sizes and standard values are available to meet that growing industry demand. TE’s platinum thin-film elements offer a broad temperature range from -200°C to +600°C with low drift and fast response time. The compact design of the platinum elements allows for easy packaging in custom probes and assemblies.
- Stable measurements in extreme conditions
- Able to withstand wide temperature ranges from -200°C to +600°C
- Enable design flexibility with custom packaging capabilities to meet customer specifications
- Batteries
- E-mobility
- Motors
- HVACR
RTD Platinum Thin-Film
| Image | Manufacturer Part Number | Description | Resistance Tolerance | Operating Temperature | Accuracy | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NB-PTCO-002 | SENSOR RTD 100OHM 0.12% 2SIP | ±0.12% | -50°C ~ 600°C | ±0.3°C | 16332 - Immediate | $64.88 | View Details |
![]() | ![]() | NB-PTCO-156 | SENSOR RTD 100OHM 0.001% 2SIP | ±0.04% | -30°C ~ 200°C | ±0.1°C | 0 - Immediate | $89.62 | View Details |
![]() | ![]() | NB-PTCO-170 | SENSOR RTD 1KOHM 0.001% 2SIP | ±0.06% | -30°C ~ 300°C | ±0.15°C | 1272 - Immediate | $178.27 | View Details |
![]() | ![]() | NB-PTCO-150 | SENSOR RTD 1KOHM 0.001% 2SIP | ±0.04% | -30°C ~ 200°C | ±0.1°C | 423 - Immediate | $179.95 | View Details |
![]() | ![]() | NB-PTCO-032 | SENSOR RTD 100OHM 2SIP | ±0.12% | -50°C ~ 600°C | ±0.3°C | 2231 - Immediate | $92.18 | View Details |
![]() | ![]() | NB-PTCO-186 | SENSOR RTD 100OHM 2SIP | ±0.12% | -30°C ~ 300°C | ±0.3°C | 5115 - Immediate | $92.18 | View Details |
![]() | ![]() | NB-PTCO-191 | SENSOR RTD 1KOHM 2SIP | ±0.12% | -30°C ~ 300°C | ±0.3°C | 1065 - Immediate | $122.21 | View Details |
![]() | ![]() | NB-PTCO-168 | SENSOR RTD 1KOHM 0.001% 2SIP | ±0.06% | -30°C ~ 300°C | ±0.15°C | 3664 - Immediate | $163.36 | View Details |
![]() | ![]() | NB-PTCO-029 | SENSOR RTD 1KOHM 0.001% 2SIP | ±0.06% | -30°C ~ 300°C | ±0.15°C | 3872 - Immediate | $106.04 | View Details |
![]() | ![]() | NB-PTCO-037 | SENSOR RTD 100OHM 2SIP | ±0.06% | -30°C ~ 300°C | ±0.15°C | 3606 - Immediate | $120.95 | View Details |
![]() | ![]() | NB-PTCO-158 | SENSOR RTD 100OHM 2SIP | ±0.06% | -30°C ~ 300°C | ±0.15°C | 7815 - Immediate | $120.11 | View Details |
![]() | ![]() | NB-PTCO-050 | SENSOR RTD 1KOHM 0.001% 2SIP | ±0.06% | -30°C ~ 300°C | ±0.15°C | 647 - Immediate | $141.32 | View Details |
![]() | ![]() | NB-PTCO-187 | SENSOR RTD 100OHM 0.001% 2SIP | ±0.04% | -30°C ~ 300°C | ±0.1°C | 2522 - Immediate | $103.10 | View Details |
![]() | ![]() | NB-PTCO-154 | SENSOR RTD 1KOHM 0.001% 2SIP | ±0.04% | -30°C ~ 200°C | ±0.1°C | 1154 - Immediate | $150.56 | View Details |
![]() | ![]() | NB-PTCO-142 | SENSOR RTD 100OHM 0.001% 2SIP | ±0.06% | -30°C ~ 300°C | ±0.15°C | 4988 - Immediate | $106.88 | View Details |
![]() | ![]() | NB-PTCO-011 | SENSOR RTD 100OHM 0.001% 2SIP | ±0.06% | -30°C ~ 300°C | ±0.15°C | 5280 - Immediate | $106.04 | View Details |
![]() | ![]() | NB-PTCO-153 | SENSOR RTD 1KOHM 0.001% 2SIP | ±0.04% | -30°C ~ 200°C | ±0.1°C | 181 - Immediate | $155.39 | View Details |
![]() | ![]() | NB-PTCO-295 | SENSOR RTD 1KOHM 0.12% 2SIP | ±0.12% | -200°C ~ 200°C | ±0.3°C | 0 - Immediate | $130.40 | View Details |
![]() | ![]() | NB-PTCO-161 | SENSOR RTD 100OHM 2SIP | ±0.06% | -30°C ~ 300°C | ±0.15°C | 4302 - Immediate | $97.22 | View Details |
![]() | ![]() | NB-PTCO-024 | SENSOR RTD 100OHM 2SIP | ±0.12% | -50°C ~ 600°C | ±0.3°C | 5171 - Immediate | $109.82 | View Details |