


NB-PTCO-295 | |
|---|---|
DigiKey Part Number | 223-1823-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-295 |
Description | SENSOR RTD 1KOHM 0.12% 2SIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.12% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-295 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 200°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 5 | 116,91600 Kč | 584,58 Kč |
| 10 | 111,94000 Kč | 1 119,40 Kč |
| 25 | 106,01480 Kč | 2 650,37 Kč |
| 50 | 101,97040 Kč | 5 098,52 Kč |
| 200 | 94,89205 Kč | 18 978,41 Kč |
| 600 | 90,10382 Kč | 54 062,29 Kč |
| 1 000 | 88,09480 Kč | 88 094,80 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |




