


NB-PTCO-381 | |
|---|---|
DigiKey Part Number | 223-1822-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-381 |
Description | SENSOR RTD 2SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-381 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 200°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1.4 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 5 | 99,78200 Kč | 498,91 Kč |
| 10 | 95,43600 Kč | 954,36 Kč |
| 25 | 90,29160 Kč | 2 257,29 Kč |
| 50 | 86,77640 Kč | 4 338,82 Kč |
| 100 | 83,56360 Kč | 8 356,36 Kč |
| 500 | 77,11474 Kč | 38 557,37 Kč |
| 1 000 | 74,71802 Kč | 74 718,02 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |




