RTD Platinum (Pt) 3850ppm/°C 2-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 2-SIP
RTD Platinum Thin-Film | Datasheet Preview

NB-PTCO-032

DigiKey Part Number
223-1792-ND
Manufacturer
Manufacturer Product Number
NB-PTCO-032
Description
SENSOR RTD 100OHM 2SIP
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) 3850ppm/°C 2-SIP
Datasheet
 Datasheet
EDA/CAD Models
NB-PTCO-032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 600°C
Termination
PC Pins
Accuracy
±0.3°C
Temperature Coefficient
3850ppm/°C
Current
1.4 mA
Mounting Type
Through Hole
Package / Case
2-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 231
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
582,31200 Kč411,56 Kč
1078,65900 Kč786,59 Kč
2574,30760 Kč1 857,69 Kč
5071,34280 Kč3 567,14 Kč
10068,63620 Kč6 863,62 Kč
50063,19852 Kč31 599,26 Kč
1 00061,17872 Kč61 178,72 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč