


NB-PTCO-037 | |
|---|---|
DigiKey Part Number | 223-1794-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-037 |
Description | SENSOR RTD 100OHM 2SIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1.7 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 5 | 108,39200 Kč | 541,96 Kč |
| 10 | 103,73000 Kč | 1 037,30 Kč |
| 25 | 98,17840 Kč | 2 454,46 Kč |
| 50 | 94,40280 Kč | 4 720,14 Kč |
| 100 | 90,94440 Kč | 9 094,44 Kč |
| 500 | 84,00376 Kč | 42 001,88 Kč |
| 1 000 | 81,42436 Kč | 81 424,36 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |

