


NB-PTCO-187 | |
|---|---|
DigiKey Part Number | 223-1817-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-187 |
Description | SENSOR RTD 100OHM 0.001% 2SIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.04% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.1°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1.4 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 5 | 92,22400 Kč | 461,12 Kč |
| 10 | 88,19200 Kč | 881,92 Kč |
| 25 | 83,37880 Kč | 2 084,47 Kč |
| 50 | 80,09900 Kč | 4 004,95 Kč |
| 100 | 77,10260 Kč | 7 710,26 Kč |
| 500 | 71,08830 Kč | 35 544,15 Kč |
| 1 000 | 68,85391 Kč | 68 853,91 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |

