


NB-PTCO-150 | |
|---|---|
DigiKey Part Number | 223-1800-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-150 |
Description | SENSOR RTD 1KOHM 0.001% 2SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.04% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 200°C | |
Termination | PC Pins | |
Accuracy | ±0.1°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 500 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 5 | 161,97800 Kč | 809,89 Kč |
| 10 | 155,34300 Kč | 1 553,43 Kč |
| 25 | 147,44800 Kč | 3 686,20 Kč |
| 50 | 142,06400 Kč | 7 103,20 Kč |
| 100 | 137,13580 Kč | 13 713,58 Kč |
| 500 | 127,23738 Kč | 63 618,69 Kč |
| 1 000 | 123,55727 Kč | 123 557,27 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |





