RTD Platinum (Pt) 3850ppm/°C 2-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 2-SIP
RTD Platinum Thin-Film | Datasheet Preview

NB-PTCO-154

DigiKey Part Number
223-1804-ND
Manufacturer
Manufacturer Product Number
NB-PTCO-154
Description
SENSOR RTD 1KOHM 0.001% 2SIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP
Datasheet
 Datasheet
EDA/CAD Models
NB-PTCO-154 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.04%
RTD Material
Platinum (Pt)
Operating Temperature
-30°C ~ 200°C
Termination
PC Pins
Accuracy
±0.1°C
Temperature Coefficient
3850ppm/°C
Current
400 µA
Mounting Type
Through Hole
Package / Case
2-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,56000 Kč150,56 Kč
5135,27000 Kč676,35 Kč
10129,60000 Kč1 296,00 Kč
25122,86360 Kč3 071,59 Kč
50118,27340 Kč5 913,67 Kč
100114,06740 Kč11 406,74 Kč
500105,62498 Kč52 812,49 Kč
1 000102,48599 Kč102 485,99 Kč
Manufacturers Standard Package
Unit Price without VAT:150,56000 Kč
Unit Price with VAT:182,17760 Kč