RTD Platinum (Pt) 3850ppm/°C Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1-RTD-SB

DigiKey Part Number
5880-SA1-RTD-SB-ND
Manufacturer
Manufacturer Product Number
SA1-RTD-SB
Description
RTD SURFACE SENSOR, SELF-ADHESIV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-73°C ~ 260°C
Termination
Wire Leads
Accuracy
±0.15°C
Temperature Coefficient
3850ppm/°C
Mounting Type
Chassis Mount
Grade
-
Qualification
-
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 426,66000 Kč3 426,66 Kč
53 197,36600 Kč15 986,83 Kč
103 111,82000 Kč31 118,20 Kč
253 009,45000 Kč75 236,25 Kč
502 939,35040 Kč146 967,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3 426,66000 Kč
Unit Price with VAT:4 146,25860 Kč