RTD Platinum (Pt) 3850ppm/°C 2-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 2-SIP
RTD Platinum Thin-Film | Datasheet Preview

NB-PTCO-165

DigiKey Part Number
223-1813-ND
Manufacturer
Manufacturer Product Number
NB-PTCO-165
Description
SENSOR RTD 1KOHM 0.001% 2SIP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP
Datasheet
 Datasheet
EDA/CAD Models
NB-PTCO-165 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.04%
RTD Material
Platinum (Pt)
Operating Temperature
-30°C ~ 200°C
Termination
PC Pins
Accuracy
±0.1°C
Temperature Coefficient
3850ppm/°C
Current
400 µA
Mounting Type
Through Hole
Package / Case
2-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 286
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,30000 Kč149,30 Kč
5134,17800 Kč670,89 Kč
10128,55000 Kč1 285,50 Kč
25121,86400 Kč3 046,60 Kč
50117,29900 Kč5 864,95 Kč
100113,12460 Kč11 312,46 Kč
500104,74264 Kč52 371,32 Kč
1 000101,62633 Kč101 626,33 Kč
Manufacturers Standard Package
Unit Price without VAT:149,30000 Kč
Unit Price with VAT:180,65300 Kč