30 AWG Hook-Up Wire 7/38 Black 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83043 010100

DigiKey Part Number
BEL1607-100-ND
Manufacturer
Manufacturer Product Number
83043 010100
Description
HOOK-UP STRND 30AWG BLACK 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Black 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.024" (0.61mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 1371
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 469,99000 Kč2 469,99 Kč
22 350,30500 Kč4 700,61 Kč
32 282,62333 Kč6 847,87 Kč
52 199,70800 Kč10 998,54 Kč
72 146,47571 Kč15 025,33 Kč
102 091,21200 Kč20 912,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 469,99000 Kč
Unit Price with VAT:2 988,68790 Kč